DSA1003DL2-008.0000TVAO vs VC-840-EAE-FAAN-8M70400000TR feature comparison

DSA1003DL2-008.0000TVAO Microchip Technology Inc

Buy Now Datasheet

VC-840-EAE-FAAN-8M70400000TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description CDFN, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8.704 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 25 pF 15 pF
Output Low Current-Max 6 mA
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.08,65 LCC4,.08X.1,67/51
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2mm x 0.8mm
Rise Time-Max 2 ns 5 ns
Screening Level AEC-Q100; MIL-STD-883 MIL-STD-883
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Supply Current-Max 7 mA
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V

Compare DSA1003DL2-008.0000TVAO with alternatives

Compare VC-840-EAE-FAAN-8M70400000TR with alternatives