DSA1003DL2-008.0000TVAO
vs
DSA1001BL2-008.0000VAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
CDFN, 4 PIN
CDFN, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
25 pF
15 pF
Output Low Current-Max
6 mA
4 mA
Package Body Material
PLASTIC
PLASTIC
Package Equivalence Code
DILCC4,.08,65
DILCC4,.12
Physical Dimension
2.5mm x 2.0mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Screening Level
AEC-Q100; MIL-STD-883
AEC-Q100; MIL-STD-883
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare DSA1003DL2-008.0000TVAO with alternatives
Compare DSA1001BL2-008.0000VAO with alternatives