DSA1003DL2-008.0000TVAO vs ASSFLP-8.0000MHZ-RC08-T feature comparison

DSA1003DL2-008.0000TVAO Microchip Technology Inc

Buy Now Datasheet

ASSFLP-8.0000MHZ-RC08-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description CDFN, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 25 pF 15 pF
Output Low Current-Max 6 mA
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 2 ns 10 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V

Compare DSA1003DL2-008.0000TVAO with alternatives

Compare ASSFLP-8.0000MHZ-RC08-T with alternatives