DSA1001DI1-024.5760TVAO
vs
SM99421C7A@24.576000MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MONITOR PRODUCTS COMPANY INC
Package Description
CDFN, COL, 4 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TR
Fall Time-Max
2 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24.576 MHz
24.576 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
30 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
7mm x 5mm x 1.6mm
Rise Time-Max
2 ns
3 ns
Screening Level
AEC-Q100
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Compare DSA1001DI1-024.5760TVAO with alternatives
Compare SM99421C7A@24.576000MHZ with alternatives