DS96F175MW/883
vs
SNJ55LBC175W
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
DFP, FL16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422-A; EIA-423-A; EIA-485
|
V.11; EIA-422-A; EIA-423-A; EIA-485
|
Length |
9.6645 mm
|
10.16 mm
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Code |
DFP
|
DFP
|
Receive Delay-Max |
30 ns
|
35 ns
|
Receiver Number of Bits |
4
|
4
|
Screening Level |
MIL-STD-883
|
MIL-PRF-38535
|
Seated Height-Max |
2.032 mm
|
2.03 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Width |
6.604 mm
|
6.73 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
High Level Input Current-Max |
|
0.00002 A
|
JESD-30 Code |
|
R-GDFP-F16
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
16
|
Output Characteristics |
|
3-STATE
|
Output Low Current-Max |
|
0.016 A
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Equivalence Code |
|
FL16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
11 mA
|
Supply Voltage1-Max |
|
5.25 V
|
Supply Voltage1-Min |
|
4.75 V
|
Supply Voltage1-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare DS96F175MW/883 with alternatives
Compare SNJ55LBC175W with alternatives