DS96F173MJ-SMD vs 5962-9076602MEA feature comparison

DS96F173MJ-SMD National Semiconductor Corporation

Buy Now Datasheet

5962-9076602MEA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7 11.7
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 13892.58 13892.58
Category CO2 Kg 11.7 11.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422-A; EIA-423-A; EIA-485 EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.43 mm 19.94 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Receive Delay-Max 30 ns 30 ns
Receiver Number of Bits 4 1
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 16
Total Weight 4817.091644
CO2 56359.9722348
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications DLA
Additional Feature LG_MAX
Driver Number of Bits 1
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code DIP16,.3
Screening Level MIL-STD-883
Supply Current-Max 55 mA
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare DS96F173MJ-SMD with alternatives

Compare 5962-9076602MEA with alternatives