DS96F172MJ/883 vs DS90LV027AMWC feature comparison

DS96F172MJ/883 National Semiconductor Corporation

Buy Now Datasheet

DS90LV027AMWC National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description CERAMIC, DIP-16 DIE, WAFER
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 2
High Level Input Current-Max 0.00002 A 0.00001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 EIA-644; TIA-644
JESD-30 Code R-GDIP-T16 X-XUUC-N
JESD-609 Code e0
Length 19.43 mm
Moisture Sensitivity Level 1
Number of Functions 4 2
Number of Terminals 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Out Swing-Min 1.5 V 0.25 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP16,.3 WAFER
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 25 ns 1.5 ns
Width 7.62 mm
Base Number Matches 2 2

Compare DS96F172MJ/883 with alternatives

Compare DS90LV027AMWC with alternatives