DS9666CN
vs
ULN2003A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
IN-LINE, R-PDIP-T16
DIP-16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
Configuration
COMPLEX
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Number of Elements
7
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
2
5
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT
Driver Number of Bits
7
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
Number of Functions
1
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
Output Polarity
INVERTED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare DS9666CN with alternatives