DS9637ACMX/NOPB
vs
UA9638CDRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, SOP-8
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-422; EIA-423; MIL-STD-188-114
EIA-422-B; TIA-422-B
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
2
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Low Current-Max
0.02 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
50 mA
65 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.000025 A
Out Swing-Min
2 V
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Transmit Delay-Max
20 ns
Compare DS9637ACMX/NOPB with alternatives
Compare UA9638CDRG4 with alternatives