DS9637ACJ
vs
5962-8752401PA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-423; MIL-STD-188-114
EIA-422; EIA-423; MIL-STD-188-114
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.02 A
0.02 A
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
25 ns
25 ns
Receiver Number of Bits
2
2
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
50 mA
50 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Screening Level
MIL-STD-883
Compare DS9637ACJ with alternatives
Compare 5962-8752401PA with alternatives