DS96173N
vs
AM26C31QDBR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP16,.3
|
SSOP, SSOP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
STANDARD
|
Interface IC Type |
LINE RECEIVER
|
LINE DRIVER
|
Interface Standard |
EIA-422-A; EIA-423-A; EIA-485
|
EIA-422-B; TIA-422-B; V.11
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
|
Length |
21.755 mm
|
6.2 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Low Current-Max |
0.016 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Equivalence Code |
DIP16,.3
|
SSOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
4
|
|
Seated Height-Max |
5.08 mm
|
2 mm
|
Supply Current-Max |
75 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
5.3 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
4
|
High Level Input Current-Max |
|
0.000001 A
|
Out Swing-Min |
|
2 V
|
Output Characteristics |
|
3-STATE
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Transmit Delay-Max |
|
12 ns
|
|
|
|
Compare DS96173N with alternatives
Compare AM26C31QDBR with alternatives