DS92LV1023TMSA/NOPB vs SN65LV1224ADBG4 feature comparison

DS92LV1023TMSA/NOPB National Semiconductor Corporation

Buy Now Datasheet

SN65LV1224ADBG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SSOP-28 SSOP, SSOP28,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7 11.7
Average Weight (mg) 290.15 290.15
CO2e (mg) 3394.755 3394.755
Total Weight 256.1
Category CO2 Kg 11.7 11.7
CO2 2996.37
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2019-01-15
CAS Accounted for Wt 100
CA Prop 65 Presence NO
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD CMRT V2.03a
Differential Output YES
Driver Number of Bits 1 1
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e4
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 2 mm 2 mm
Supply Current-Max 90 mA 95 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 5.29 mm 5.3 mm
Base Number Matches 2 1
Pbfree Code No
parentfamilyid 890540
Part Package Code SSOP
Pin Count 28
Samacsys Description LVDS Interface IC 1:10 LVDS Serdes Rcvr 100 - 660Mbps
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Receiver Number of Bits 1

Compare DS92LV1023TMSA/NOPB with alternatives

Compare SN65LV1224ADBG4 with alternatives