DS92LV1023MDC vs DS92LV1212TMSAX feature comparison

DS92LV1023MDC National Semiconductor Corporation

Buy Now Datasheet

DS92LV1212TMSAX Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIE, DIE OR CHIP SSOP, SSOP28,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code X-XUUC-N R-PDSO-G28
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SSOP
Package Equivalence Code DIE OR CHIP SSOP28,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Supply Current-Max 90 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 2
JESD-609 Code e0
Length 10.2 mm
Number of Terminals 28
Receiver Number of Bits 1
Seated Height-Max 2 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 5.29 mm

Compare DS92LV1023MDC with alternatives

Compare DS92LV1212TMSAX with alternatives