DS92LV1023EMQ vs DS92LV1224TMSA feature comparison

DS92LV1023EMQ National Semiconductor Corporation

Buy Now Datasheet

DS92LV1224TMSA National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SSOP, SSOP28,.3 SSOP-28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 2 mm 2 mm
Supply Current-Max 90 mA 110 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 5.29 mm
Base Number Matches 2 2
Receiver Number of Bits 1

Compare DS92LV1023EMQ with alternatives

Compare DS92LV1224TMSA with alternatives