DS92LV0412SQ/NOPB
vs
DS92LV0412SQXNOPB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
HVQCCN, LCC48,.27SQ,20
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.1
|
|
HTS Code |
8542.39.00.01
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
1
|
|
Interface IC Type |
LINE DRIVER
|
LINE RECEIVER
|
JESD-30 Code |
S-PQCC-N48
|
S-XQCC-N48
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC48,.27SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
0.8 mm
|
|
Supply Current-Max |
95 mA
|
|
Supply Voltage-Nom |
1.8 V
|
|
Supply Voltage1-Max |
1.89 V
|
|
Supply Voltage1-Min |
1.71 V
|
|
Supply Voltage1-Nom |
1.8 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7 mm
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
48
|
|
|
|
Compare DS92LV0412SQ/NOPB with alternatives
Compare DS92LV0412SQXNOPB with alternatives