DS92LV0411SQNOPB
vs
DS92LV0411SQENOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
QCCN, LCC36,.25SQ,20
|
QCCN, LCC36,.25SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
JESD-30 Code |
S-XQCC-N36
|
S-XQCC-N36
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC36,.25SQ,20
|
LCC36,.25SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Supply Current-Max |
90 mA
|
90 mA
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DS92LV0411SQNOPB with alternatives
Compare DS92LV0411SQENOPB with alternatives