DS91D176TMA/NOPB
vs
DS91D176TMA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-8
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.B.1
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.000015 A
Input Characteristics
DIFFERENTIAL
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-899; TIA-899
EIA-899; TIA-899
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.902 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
0.48 V
Output Characteristics
3-STATE
Output Low Current-Max
0.000014999999999999999 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
7.5 ns
7.5 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.753 mm
Supply Current-Max
29.5 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
5 ns
5 ns
Width
3.9 mm
3.899 mm
Base Number Matches
1
4
Compare DS91D176TMA/NOPB with alternatives
Compare DS91D176TMA with alternatives