DS90LV032ATM/NOPB vs MC75174BDW feature comparison

DS90LV032ATM/NOPB National Semiconductor Corporation

Buy Now Datasheet

MC75174BDW Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 SOP, SOP20,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 V.11; X.27; EIA-422-A; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e3 e0
Length 9.9 mm 12.8 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Low Current-Max 0.002 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 3.3 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 7.5 mm
Base Number Matches 1 3
Part Package Code SOIC
Pin Count 20
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00002 A
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Transmit Delay-Max 25 ns

Compare DS90LV032ATM/NOPB with alternatives

Compare MC75174BDW with alternatives