DS90LV019TMTCX
vs
DS90LV019TMTCX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
SSOP, TSSOP14,.25
TSSOP-14
Pin Count
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH A 5V SUPPLY
CAN ALSO OPERATE WITH A 5V SUPPLY
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.00001 A
0.00001 A
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
0.25 V
0.25 V
Output Low Current-Max
0.002 A
0.002 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
9 ns
9 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
48 mA
48 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
7 ns
7 ns
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
40
Compare DS90LV019TMTCX with alternatives
Compare DS90LV019TMTCX/NOPB with alternatives