DS90LV011ATLD/NOPB
vs
DS90LV011AHMFX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
VSON, SOLCC8,.11,20
1.60 MM, MO-178, SOT-23, 5 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.00001 A
0.00001 A
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-644-A; TIA-644-A
EIA-644-A; TIA-644-A
JESD-30 Code
S-PDSO-N6
R-PDSO-G5
JESD-609 Code
e3
e0
Length
3 mm
2.92 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
6
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
0.25 V
0.25 V
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
LSSOP
Package Equivalence Code
SOLCC8,.11,20
TSOP5/6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
0.8 mm
1.22 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Transmit Delay-Max
1.5 ns
1.5 ns
Width
3 mm
1.6 mm
Base Number Matches
1
2
Input Characteristics
STANDARD
Compare DS90LV011ATLD/NOPB with alternatives
Compare DS90LV011AHMFX with alternatives