DS90CR583MTD/NOPB vs DS90CR283MTDX/NOPB feature comparison

DS90CR583MTD/NOPB Texas Instruments

Buy Now Datasheet

DS90CR283MTDX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP56,.3,20 TSSOP, TSSOP56,.3,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 5 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 2 2
Number of Functions 5 4
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 6.1 mm 6.1 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 56
Output Characteristics TOTEM-POLE
Receive Delay-Max
Supply Current-Max 84 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Transmit Delay-Max 1.5 ns

Compare DS90CR583MTD/NOPB with alternatives

Compare DS90CR283MTDX/NOPB with alternatives