DS90CR483VJDX/NOPB
vs
DS90CR483VJD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
parentfamilyid
4215524
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
TQFP-100
TQFP-100
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.B.1
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1999-05-26
kg CO2e/kg
11.7
Average Weight (mg)
499.175
CO2e (mg)
5840.347
Total Weight
493.654342
Category CO2 Kg
11.7
CO2
5775.7558014
Compliance Temperature Grade
Commercial Extended: -10C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-41-7, 7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Differential Output
YES
YES
Driver Number of Bits
8
8
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-644; TIA-644
EIA-644; TIA-644
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e4
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Functions
8
8
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Out Swing-Min
2.7 V
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
97.4 ns
97.4 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
210 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
51.69 ns
51.69 ns
Width
14 mm
14 mm
Base Number Matches
1
4
Samacsys Manufacturer
Texas Instruments
Compare DS90CR483VJDX/NOPB with alternatives
Compare DS90CR483VJD with alternatives