DS90CR286MTDX vs SN65LVDS94DGG feature comparison

DS90CR286MTDX National Semiconductor Corporation

Buy Now Datasheet

SN65LVDS94DGG Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description LOW PROFILE, PLASTIC, TSSOP-56 TSSOP-56
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE EIA-644; TIA-644
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e4
Length 14 mm 14 mm
Moisture Sensitivity Level 2 2
Number of Functions 4 4
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 4 4
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 105 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 6.1 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 56
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00002 A
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V

Compare DS90CR286MTDX with alternatives

Compare SN65LVDS94DGG with alternatives