DS90CR286MTD
vs
V386GLFT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Package Description
LOW PROFILE, TSSOP-56
TSSOP, TSSOP56,.3,20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e0
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
2
1
Number of Functions
4
5
Number of Terminals
56
56
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP56,.3,20
TSSOP56,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
4
5
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
105 mA
240 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
6.1 mm
Base Number Matches
2
2
Compare DS90CR286MTD with alternatives
Compare V386GLFT with alternatives