DS90CR216MTDX/NOPB vs MAX9216ETM feature comparison

DS90CR216MTDX/NOPB Texas Instruments

Buy Now Datasheet

MAX9216ETM Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP QFN
Package Description TSSOP-48 VQCCN, LCC48,.27SQ,20
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code 5A991.B.1 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1998-03-01
Samacsys Manufacturer Texas Instruments
Differential Output NO
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G48 S-PQCC-N48
JESD-609 Code e3 e0
Length 12.5 mm 7 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 4
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2.7 V
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VQCCN
Package Equivalence Code TSSOP48,.3,20 LCC48,.27SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 4
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max 105 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 7 mm
Base Number Matches 2 1
Driver Number of Bits 4

Compare DS90CR216MTDX/NOPB with alternatives

Compare MAX9216ETM with alternatives