DS90CR212MTDX/NOPB vs DS90CR562MTDX feature comparison

DS90CR212MTDX/NOPB National Semiconductor Corporation

Buy Now Datasheet

DS90CR562MTDX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP48,.3,20 LOW PROFILE, PLASTIC, TSSOP-48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE EIA-644; TIA-644
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Moisture Sensitivity Level 2 2
Number of Functions 4 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 4 4
Seated Height-Max 1.1 mm 1.2 mm
Supply Current-Max 80 mA 80 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
JESD-609 Code e0
Output Polarity TRUE
Terminal Finish TIN LEAD

Compare DS90CR212MTDX/NOPB with alternatives

Compare DS90CR562MTDX with alternatives