DS90CR211MTDX
vs
DS90CR213MTDX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
PLASTIC, TSSOP-48
TSSOP, TSSOP48,.3,20
Pin Count
48
48
Reach Compliance Code
unknown
compliant
Differential Output
YES
YES
Driver Number of Bits
4
3
Input Characteristics
DIFFERENTIAL
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e3
Length
12.5 mm
12.5 mm
Moisture Sensitivity Level
NOT SPECIFIED
2
Number of Functions
4
3
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
6.1 mm
6.1 mm
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Package Equivalence Code
TSSOP48,.3,20
Qualification Status
Not Qualified
Supply Current-Max
84 mA
Supply Voltage-Nom
5 V
Technology
CMOS
Compare DS90CR211MTDX with alternatives
Compare DS90CR213MTDX/NOPB with alternatives