DS90CF564MTDX vs DS90CF564MTDX/NOPB feature comparison

DS90CF564MTDX National Semiconductor Corporation

Buy Now Datasheet

DS90CF564MTDX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description LOW PROFILE, PLASTIC, TSSOP-48 LOW PROFILE, PLASTIC, TSSOP-48
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3
Length 12.5 mm 12.5 mm
Moisture Sensitivity Level 2 2
Number of Functions 4 4
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 4 4
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 140 mA 140 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 6.1 mm 6.1 mm
Base Number Matches 2 2

Compare DS90CF564MTDX with alternatives

Compare DS90CF564MTDX/NOPB with alternatives