DS90CF388VJD/NOPB vs DS90CF388VJDX/NOPB feature comparison

DS90CF388VJD/NOPB National Semiconductor Corporation

Buy Now Datasheet

DS90CF388VJDX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TQFP-100 TFQFP, TQFP100,.63SQ
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Functions 9 9
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 9 9
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 14 mm 14 mm
Base Number Matches 1 1
Supply Current-Max 300 mA

Compare DS90CF388VJD/NOPB with alternatives

Compare DS90CF388VJDX/NOPB with alternatives