DS90CF386SLCX/NOPB vs DS90CF386MTDX feature comparison

DS90CF386SLCX/NOPB Texas Instruments

Buy Now Datasheet

DS90CF386MTDX Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA TSSOP
Package Description 0.80 MM PITCH, GREEN, FBGA-64 TSSOP-56
Pin Count 64 56
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code S-PBGA-B64 R-PDSO-G56
JESD-609 Code e1 e0
Length 8 mm 14 mm
Moisture Sensitivity Level 4 2
Number of Functions 4 4
Number of Terminals 64 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TSSOP
Package Equivalence Code BGA64,8X8,32 TSSOP56,.3,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 4 4
Seated Height-Max 1.5 mm 1.1 mm
Supply Current-Max 135 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 8 mm 6.1 mm
Base Number Matches 2 2
Receive Delay-Max

Compare DS90CF386SLCX/NOPB with alternatives

Compare DS90CF386MTDX with alternatives