DS90CF383MTD vs BU8254KVT-E2 feature comparison

DS90CF383MTD National Semiconductor Corporation

Buy Now Datasheet

BU8254KVT-E2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROHM CO LTD
Package Description PLASTIC, TSSOP-56 LFQFP,
Reach Compliance Code not_compliant compliant
Differential Output YES YES
Driver Number of Bits 5 5
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 GENERAL PURPOSE
JESD-30 Code R-PDSO-G56 S-PQFP-G64
JESD-609 Code e0
Length 14 mm 10 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 56 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFQFP
Package Equivalence Code TSSOP56,.3,20 TQFP64,.47SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.3 mm
Supply Current-Max 55 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6.1 mm 10 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature ALSO OPERATES WITH -40 TO 85 DEG CEL FROM 8 MEGA HZ TO 90 MEGA HZ
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V

Compare DS90CF383MTD with alternatives

Compare BU8254KVT-E2 with alternatives