DS90C365AMT/NOPB
vs
SN75LVDS84CDGG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
TSSOP-48
TSSOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-644; TIA-644
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
12.5 mm
Moisture Sensitivity Level
2
Number of Functions
4
4
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.1 mm
1.2 mm
Supply Current-Max
60 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6.1 mm
6.1 mm
Base Number Matches
2
1
Compare DS90C365AMT/NOPB with alternatives
Compare SN75LVDS84CDGG with alternatives