DS90C032TM vs DS90C032BTM feature comparison

DS90C032TM National Semiconductor Corporation

Buy Now Datasheet

DS90C032BTM National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 0.150 INCH, SOIC-16 0.150 INCH, SOIC-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644; IEEE 1596.3 EIA-644; TIA-644
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.902 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.002 A 0.002 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 6 ns 6 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.753 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.899 mm 3.9 mm
Base Number Matches 4 4

Compare DS90C032TM with alternatives

Compare DS90C032BTM with alternatives