DS90C031TMX vs 5962-7802002M2A feature comparison

DS90C031TMX National Semiconductor Corporation

Buy Now Datasheet

5962-7802002M2A QP Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Package Description 0.150 INCH, PLASTIC, SOIC-16 QCCN,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644; IEEE 1596.3 GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e0 e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Out Swing-Min 0.25 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25 LCC20(UNSPEC)
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 38 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3.5 ns
Width 3.9 mm
Base Number Matches 2 4
Part Package Code QLCC
Pin Count 20
Receiver Number of Bits 4
Screening Level MIL-STD-883

Compare DS90C031TMX with alternatives

Compare 5962-7802002M2A with alternatives