DS8922AN/NOPB vs DS8923AM/NOPB feature comparison

DS8922AN/NOPB Texas Instruments

Buy Now Datasheet

DS8923AM/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3 SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7
Average Weight (mg) 1187.4
CO2e (mg) 13892.58
Total Weight 1066.29
Category CO2 Kg 11.7
CO2 12475.592999999999
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Differential Output YES YES
Driver Number of Bits 2 2
High Level Input Current-Max 0.00002 A 0.00002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; ESDI; ST412; ST506 EIA-422; ESDI; ST412; ST506
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Length 19.304 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 2.5 V 2.5 V
Output Low Current-Max 0.008 A 0.008 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 20 ns 20 ns
Receiver Number of Bits 2 2
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 78 mA 78 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 15 ns 15 ns
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare DS8922AN/NOPB with alternatives

Compare DS8923AM/NOPB with alternatives