DS7831MD8
vs
AM26LS30DC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
DIE, DIE OR CHIP
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CONFIGURABLE INTERFACE STANDARDS; INDIVIDUAL ENABLES
|
PROGRAMMABLE SLEW RATE
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
2
|
4
|
High Level Input Current-Max |
0.001 A
|
|
Input Characteristics |
GATED
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
GENERAL PURPOSE
|
EIA-422; EIA-423
|
JESD-30 Code |
X-XUUC-N
|
R-GDIP-T16
|
Number of Functions |
2
|
4
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Out Swing-Min |
2 V
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIE
|
DIP
|
Package Equivalence Code |
DIE OR CHIP
|
DIP16,.3
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Transmit Delay-Max |
25 ns
|
200 ns
|
Base Number Matches |
3
|
4
|
Length |
|
22.86 mm
|
Number of Terminals |
|
16
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
5.08 mm
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare DS7831MD8 with alternatives
Compare AM26LS30DC with alternatives