DS7830J/883C
vs
DS8830N-10
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.00012 A
|
|
JESD-30 Code |
R-XDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Out Swing-Min |
1.3 V
|
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class C
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
18 ns
|
16 ns
|
Base Number Matches |
2
|
1
|
Input Characteristics |
|
GATED
|
Interface IC Type |
|
LINE DRIVER
|
Interface Standard |
|
GENERAL PURPOSE
|
Length |
|
19.305 mm
|
Number of Functions |
|
2
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
COMPLEMENTARY
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
36 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Width |
|
7.62 mm
|
|
|
|
Compare DS7830J/883C with alternatives
Compare DS8830N-10 with alternatives