DS75160AWMX vs SN75160BDWR feature comparison

DS75160AWMX Texas Instruments

Buy Now Datasheet

SN75160BDWR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, GREEN, PLASTIC, SOIC-20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 8 8
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard IEEE-488 IEEE-488
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 12.8015 mm 12.8 mm
Number of Functions 8 8
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 20 ns 22 ns
Receiver Number of Bits 8 8
Seated Height-Max 2.642 mm 2.65 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 20 ns 20 ns
Width 7.493 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00002 A
Moisture Sensitivity Level 1
Output Low Current-Max 48 A
Peak Reflow Temperature (Cel) 260
Supply Current-Max 110 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare DS75160AWMX with alternatives

Compare SN75160BDWR with alternatives