DS75113N
vs
5962-88744012A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
DEFENSE LOGISTICS AGENCY
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-16
CERAMIC, LCC-20
Pin Count
16
Reach Compliance Code
unknown
unknown
Additional Feature
1 SINGLE INPUT DRIVER; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS
Differential Output
YES
YES
Driver Number of Bits
2
2
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDIP-T16
S-CQCC-N20
Length
21.755 mm
Number of Functions
1
2
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
COMMERCIAL
Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Transmit Delay-Max
30 ns
20 ns
Width
7.62 mm
Base Number Matches
3
2
JESD-609 Code
e0
Package Equivalence Code
LCC20(UNSPEC)
Screening Level
MIL-STD-883
Compare DS75113N with alternatives
Compare 5962-88744012A with alternatives