DS520-30EAA02 vs CFSH01-30LPBFREE feature comparison

DS520-30EAA02 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

CFSH01-30LPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description DFN0603, 2 PIN
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V 0.37 V
JESD-30 Code R-PBCC-N2 R-PBCC-N2
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Power Dissipation-Max 0.1 W 0.1 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 20 µA 7 µA
Reverse Test Voltage 30 V 10 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 2018-01-31
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s) 30

Compare DS520-30EAA02 with alternatives

Compare CFSH01-30LPBFREE with alternatives