DS52-0001-TR
vs
DS52-0002
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
M/A-COM INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
,
|
SOP8,.25
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
HIGH RELIABILITY, ISOLATION-MIN (DB):15
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
44.77 dBm
|
Insertion Loss-Max |
|
0.6 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Frequency-Max |
|
1990 MHz
|
Operating Frequency-Min |
|
1850 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
RF/Microwave Device Type |
|
SPLITTER
|
Surface Mount |
|
YES
|
VSWR-Max |
|
1.6
|
|
|
|
Compare DS52-0001-TR with alternatives
Compare DS52-0002 with alternatives