DS52-0002
vs
DS54-0004TR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
SOP8,.25
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY, ISOLATION-MIN (DB):15
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
44.77 dBm
|
30 dBm
|
Insertion Loss-Max |
0.6 dB
|
1.2 dB
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
1990 MHz
|
2500 MHz
|
Operating Frequency-Min |
1850 MHz
|
2200 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER AND COMBINER
|
Surface Mount |
YES
|
|
VSWR-Max |
1.6
|
1.7
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DS52-0002 with alternatives
Compare DS54-0004TR with alternatives