DS3698N vs ADM1485JCHIPS feature comparison

DS3698N National Semiconductor Corporation

Buy Now Datasheet

ADM1485JCHIPS Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description 0.300 INCH, PLASTIC, DIP-8 DIE
Reach Compliance Code unknown unknown
Additional Feature REPEATER; FAULT FLAG THERMAL SHUTDOWN PROTECTION
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.00002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 X-XUUC-N
JESD-609 Code e0
Length 9.817 mm
Number of Functions 1 1
Number of Terminals 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.016 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 37 ns 30 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.08 mm
Supply Current-Max 60 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Transmit Delay-Max 22 ns 15 ns
Width 7.62 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code DIE
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS3698N with alternatives

Compare ADM1485JCHIPS with alternatives