DS36954VX/NOPB
vs
SP495CT-L/TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SIPEX CORP
|
Package Description |
PLASTIC, LCC-20
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
4
|
High Level Input Current-Max |
0.00002 A
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
S-PQCC-J20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
8.89 mm
|
|
Moisture Sensitivity Level |
2A
|
3
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
1.5 V
|
|
Output Low Current-Max |
0.004 A
|
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
SOP
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
250
|
250
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
19 ns
|
200 ns
|
Receiver Number of Bits |
1
|
4
|
Seated Height-Max |
4.57 mm
|
|
Supply Current-Max |
90 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Transmit Delay-Max |
19 ns
|
60 ns
|
Width |
8.89 mm
|
|
Base Number Matches |
2
|
1
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
|
|
|
Compare DS36954VX/NOPB with alternatives
Compare SP495CT-L/TR with alternatives