DS36954M/NOPB vs DS36950V feature comparison

DS36954M/NOPB National Semiconductor Corporation

Buy Now Datasheet

DS36950V Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, SOIC-20 QCCJ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.00004 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485 EIA-485
JESD-30 Code R-PDSO-G20 S-PQCC-J20
JESD-609 Code e3 e0
Length 12.8 mm 8.89 mm
Moisture Sensitivity Level 3 1
Number of Functions 4 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 19 ns 19 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.642 mm 4.57 mm
Supply Current-Max 90 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Transmit Delay-Max 19 ns 19 ns
Width 7.5 mm 8.89 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code QLCC
Pin Count 20

Compare DS36954M/NOPB with alternatives

Compare DS36950V with alternatives