DS3691MX/NOPB vs AM26LS30DMB feature comparison

DS3691MX/NOPB Rochester Electronics LLC

Buy Now Datasheet

AM26LS30DMB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOIC-16 DIP,
Pin Count 16
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO BE USED AS SINGLE ENDED DRIVER; CONFIGURABLE INTERFACE STANDARDS PROGRAMMABLE SLEW RATE
Differential Output YES YES
Driver Number of Bits 2 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-423; EIA-442 EIA-422; EIA-423
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3
Length 9.9 mm 22.86 mm
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Functions 2 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transmit Delay-Max 300 ns 300 ns
Width 3.9 mm 7.62 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code DIP16,.3
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare DS3691MX/NOPB with alternatives

Compare AM26LS30DMB with alternatives