DS36276M
vs
DS3695N/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, SOIC-8
DIP-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.00002 A
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
V.11; EIA-422-A; TIA-422-A; EIA-485; TIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
4.9 mm
9.817 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
1.5 V
Output Low Current-Max
0.016 A
0.016 A
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
70 ns
37 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
5.08 mm
Supply Current-Max
60 mA
60 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Transmit Delay-Max
60 ns
22 ns
Width
3.9 mm
7.62 mm
Base Number Matches
5
1
Output Characteristics
3-STATE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Compare DS36276M with alternatives
Compare DS3695N/NOPB with alternatives