DS34LV87TM/NOPB vs AM26LV31EIPWRG4 feature comparison

DS34LV87TM/NOPB National Semiconductor Corporation

Buy Now Datasheet

AM26LV31EIPWRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOIC-16 TSSOP, TSSOP16,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422-B; TIA-422-B; V.11 EIA-422-B; TIA-422-B; V.11
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2 V 2 V
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transmit Delay-Max 16 ns 12 ns
Width 3.9 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16
Samacsys Manufacturer Texas Instruments
Additional Feature BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION
Output Low Current-Max 0.03 A
Supply Current-Max 0.1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V

Compare DS34LV87TM/NOPB with alternatives

Compare AM26LV31EIPWRG4 with alternatives