DS34C86TN
vs
MAX3042BCWE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SO-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
STANDARD
|
Interface IC Type |
LINE RECEIVER
|
LINE DRIVER
|
Interface Standard |
EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.305 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Receive Delay-Max |
30 ns
|
|
Receiver Number of Bits |
4
|
|
Seated Height-Max |
5.08 mm
|
2.65 mm
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
20
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
4
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Transmit Delay-Max |
|
1500 ns
|
|
|
|
Compare DS34C86TN with alternatives
Compare MAX3042BCWE with alternatives