DS3486MX vs SN75ALS161N feature comparison

DS3486MX Texas Instruments

Buy Now Datasheet

SN75ALS161N Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25
Pin Count 16 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-423
JESD-30 Code R-PDSO-G16 R-PDIP-T20
JESD-609 Code e0 e4
Length 9.9 mm 25.4 mm
Moisture Sensitivity Level 1
Number of Functions 4 8
Number of Terminals 16 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.008 A 0.048 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Receive Delay-Max 35 ns 20 ns
Receiver Number of Bits 4 8
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max 85 mA 75 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Differential Output YES
Driver Number of Bits 8
Output Characteristics 3-STATE
Output Polarity TRUE
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Transmit Delay-Max 20 ns

Compare DS3486MX with alternatives

Compare SN75ALS161N with alternatives